+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFS-0552825-060

Core: ferrite; E; 261nH; 51.4cm3; 4.17cm2; A: 54.9mm; B: 27.6mm; 1pcs.

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
EFS-0552825-060
TME Symbol:
EFS-0552825-060

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
261nH
Effective core volume (Ve)
51.4cm3
Effective core cross-section (Ae)
4.17cm2
A dimension
54.9mm
B dimension
27.6mm
C dimension
24.61mm
D dimension
18.5mm
E dimension
37.5mm
F dimension
16.8mm
Quantity in set/package
1pcs.
Gross weight340 g
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
EFS-0552825-060
0 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 5 pcs - 8.15 USDGross price for quantities from 5 pcs - 8.15 USD
Net price for quantities from 10 pcs - 7.61 USDGross price for quantities from 10 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.