+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | cable gland | |
Gland thread | PG9 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | grey | |
Cable external diameter | 4...8mm | |
Kind of thread | PG | |
Flammability rating | UL94V-2 | |
L1 dimension | 8.1mm | |
Dimension L2 | 13.9mm | |
L3 dimension | 15.2mm | |
D1 dimension | 15.2mm | |
Max. operating voltage | 50V AC, 75V DC |