+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8048301

Linear drive; 50mm


Manufacturer: FESTO

Manufacturer part number:
8048301

Alternative designations: EGSC-BS-KF-45-50-10P

TME Symbol:
EGSCBSKF455010P

Specification

Manufacturer
FESTO
Type of pneumatic module
linear drive
Piston stroke
50mm
Gross weight939.05 g
Certificates
EAN code4052568294984
See other products in this category: Actuators FESTO,
*
8048301
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 901.98 USDGross price for quantities from 1 pcs - 901.98 USD
Net price for quantities from 5 pcs - 843.38 USDGross price for quantities from 5 pcs - 843.38 USD