+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKI-2728-D

Automation module: switch Ethernet; unmanaged; 12÷48VDC; RJ45


Manufacturer: ADVANTECH

Manufacturer part number:
EKI-2728-D
TME Symbol:
EKI-2728-CE

Specification

Manufacturer
ADVANTECH
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
8
Connection
RJ45
Manufacturer series
EKI
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
30mm
Depth
95mm
Height
140mm
Operating temperature
-10...60°C
Supply voltage
  • 12...48V DC
Gross weight615.9 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
EKI-2728-D
9 in TME stock
Net price for quantities from 1 pcs - 216.59 USDGross price for quantities from 1 pcs - 216.59 USD
Net price for quantities from 5 pcs - 201.45 USDGross price for quantities from 5 pcs - 201.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.