+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88712944

Connector: terminal block; 450V; screw terminal; Contacts: steel

Manufacturer: ELECTRO TERMINAL

Manufacturer part number:
88712944
TME Symbol:
EKL-2EF3.5-VSG/2

Specification

Manufacturer
ELECTRO TERMINAL
Type of connector
terminal block
Rated voltage
450V
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
steel
Colour
white
Body material
polyamide 66
Mounting hole diameter
3.6mm
Length
18.7mm
Wire cross-section
0.5...10mm2
Number of ways
2
Number of terminals
4
Conform to the norm
VDE
Height
20.8mm
Width
22.2mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 110°C
Gross weight7.397 g
Certificates
See other products in this category: Terminal blocks ELECTRO TERMINAL,
*
88712944
291 in TME stock
Net price for quantities from 2 pcs - 0.29 USDGross price for quantities from 2 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 1200 pcs - 0.23 USDGross price for quantities from 1200 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts