+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88166825

Connector: terminal block; 450V; screw terminal; Contacts: steel


Manufacturer: ELECTRO TERMINAL

Manufacturer part number:
88166825
TME Symbol:
EKL-3S/WH

Specification

Manufacturer
ELECTRO TERMINAL
Type of connector
terminal block
Rated voltage
450V
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
steel
Colour
white
Body material
polypropylene
Mounting hole diameter
4.9mm
Length
174.5mm
Wire cross-section
4...16mm2
Number of ways
12
Number of terminals
24
Conform to the norm
VDE
Height
20.7mm
Width
25mm
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 80°C
Gross weight74.4 g
Certificates
See other products in this category: Terminal blocks ELECTRO TERMINAL,
*
88166825
420 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs