+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL-SIE-6+

Data logger; pressure,temperature,humidity; IP4X; Display: LED


Manufacturer: LASCAR

Manufacturer part number:
EL-SIE-6+
TME Symbol:
EL-SIE-6+

Specification

Manufacturer
LASCAR
Type of meter
data logger
Measurement
humidity, pressure, temperature
IP rating
IP4X
Kind of display used
LED
Temperature measurement accuracy
±0.2°C
Humidity measuring accuracy
±1.5%
Pressure measuring range
0.3...1.2bar
Humidity measuring range
0...100% RH
Temperature measuring range
-18...55°C
Interface
USB
Temperature measurement resolution
0.01°C
Dimensions
93x42x17mm
Humidity measuring resolution
0.1% RH
Pressure measuring resolution
0.01mbar
Event memory
1M
Pressure measuring accuracy
±1hPa
Power supply
  • battery LR03 AAA 1,5V x2
Gross weight143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers LASCAR,
*
EL-SIE-6+
0 in TME stock
Net price for quantities from 1 pcs - 234.14 USDGross price for quantities from 1 pcs - 234.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.