+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL3062

Optotriac; 5kV; triac; DIP6; Ch: 1


Manufacturer: EVERLIGHT

Manufacturer part number:
EL3062
TME Symbol:
EL3062-EVE

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
0.6kV
Trigger current
10mA
Mounting
THT
Number of channels
1
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
*
EL3062
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 260 pcs - 0.31 USDGross price for quantities from 260 pcs - 0.31 USD
Net price for quantities from 520 pcs - 0.29 USDGross price for quantities from 520 pcs - 0.29 USD
Net price for quantities from 1040 pcs - 0.27 USDGross price for quantities from 1040 pcs - 0.27 USD
Net price for quantities from 2080 pcs - 0.26 USDGross price for quantities from 2080 pcs - 0.26 USD
Net price for quantities from 4160 pcs - 0.25 USDGross price for quantities from 4160 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.