+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELC-0524-30K65

COB LED tape; white warm; LED/m: 320; 8mm; IP65; 120°; 5.5W/m; 24VDC

NEW

Manufacturer: ESPE

Manufacturer part number:
ELC-0524-30K65
TME Symbol:
ELC-0524-30K65

Specification

Manufacturer
ESPE
Type of optoelectronic module
COB LED tape
LED colour
white warm
LED per meter amount
320
Width
8mm
IP rating
IP65
Viewing angle
120°
Maximum power per meter
5.5W/m
Min. colour rendering index
90
Thickness
1.6mm
Operating voltage
24V DC
Colour temperature
3000K
Luminosity
500lm/m
Number of pins
2
Maximum current
0.208A/m
Operating temperature
-20...40°C
Cutting length
50mm
Gross weight20.46 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELC-0524-30K65
0 in TME stock
Net price for quantities from 1 m - 5.51 USDGross price for quantities from 1 m - 5.51 USD
Net price for quantities from 5 m - 4.95 USDGross price for quantities from 5 m - 4.95 USD
Net price for quantities from 10 m - 4.68 USDGross price for quantities from 10 m - 4.68 USD
Net price for quantities from 20 m - 4.44 USDGross price for quantities from 20 m - 4.44 USD
Net price for quantities from 50 m - 4.14 USDGross price for quantities from 50 m - 4.14 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.