+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELC-0612-30K20

COB LED tape; white warm; 8mm; IP20; 140°; 6W/m; CRImin: 90; 12VDC


Manufacturer: ESPE

Manufacturer part number:
ELC-0612-30K20
TME Symbol:
ELC-0612-30K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
COB LED tape
LED colour
white warm
Width
8mm
IP rating
IP20
Viewing angle
140°
Maximum power per meter
6W/m
Min. colour rendering index
90
Thickness
1.8mm
Operating voltage
12V DC
Colour temperature
3000K
Luminosity
550lm/m
Number of pins
2
Maximum current
0.5A/m
Operating temperature
-25...40°C
Cutting length
25mm
Gross weight15.399 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELC-0612-30K20
40 in TME stock
Net price for quantities from 1 m - 4.44 USDGross price for quantities from 1 m - 4.44 USD
Net price for quantities from 5 m - 3.96 USDGross price for quantities from 5 m - 3.96 USD
Net price for quantities from 10 m - 3.77 USDGross price for quantities from 10 m - 3.77 USD
Net price for quantities from 25 m - 3.58 USDGross price for quantities from 25 m - 3.58 USD
Net price for quantities from 50 m - 3.34 USDGross price for quantities from 50 m - 3.34 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 m