+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELC-0824-30K20

COB LED tape; white warm; LED/m: 320; 8mm; IP20; 120°; 8W/m; 24VDC


Manufacturer: ESPE

Manufacturer part number:
ELC-0824-30K20
TME Symbol:
ELC-0824-30K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
COB LED tape
LED colour
white warm
LED per meter amount
320
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
8W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
3000K
Luminosity
550lm/m
Number of pins
2
Maximum current
0.33A/m
Operating temperature
-20...40°C
Cutting length
25mm
Gross weight22.112 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELC-0824-30K20
25 in TME stock
Net price for quantities from 1 m - 5.70 USDGross price for quantities from 1 m - 5.70 USD
Net price for quantities from 5 m - 5.08 USDGross price for quantities from 5 m - 5.08 USD
Net price for quantities from 10 m - 4.84 USDGross price for quantities from 10 m - 4.84 USD
Net price for quantities from 25 m - 4.57 USDGross price for quantities from 25 m - 4.57 USD
Net price for quantities from 50 m - 4.28 USDGross price for quantities from 50 m - 4.28 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 25 m