+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELC-1024-30K20

COB LED tape; white warm; 8mm; IP20; 120°; 10W/m; CRImin: 90; 24VDC


Manufacturer: ESPE

Manufacturer part number:
ELC-1024-30K20
TME Symbol:
ELC-1024-30K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
COB LED tape
LED colour
white warm
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
10W/m
Min. colour rendering index
90
Thickness
1.6mm
Operating voltage
24V DC
Colour temperature
3000K
Luminosity
850lm/m
Number of pins
2
Maximum current
0.42A/m
Operating temperature
-25...40°C
Cutting length
50mm
Gross weight15.097 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELC-1024-30K20
6 in TME stock
Net price for quantities from 1 m - 4.74 USDGross price for quantities from 1 m - 4.74 USD
Net price for quantities from 5 m - 4.26 USDGross price for quantities from 5 m - 4.26 USD
Net price for quantities from 10 m - 4.04 USDGross price for quantities from 10 m - 4.04 USD
Net price for quantities from 25 m - 3.83 USDGross price for quantities from 25 m - 3.83 USD
Net price for quantities from 50 m - 3.56 USDGross price for quantities from 50 m - 3.56 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 m