+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELC-1624-CTK65

COB LED tape; white warm/cold white; LED/m: 608; 10mm; IP65; 120°

NEW

Manufacturer: ESPE

Manufacturer part number:
ELC-1624-CTK65
TME Symbol:
ELC-1624-CTK65

Specification

Manufacturer
ESPE
Type of optoelectronic module
COB LED tape
LED colour
white warm/cold white
LED per meter amount
608
Width
10mm
IP rating
IP65
Viewing angle
120°
Maximum power per meter
16W/m
Min. colour rendering index
90
Thickness
1.8mm
Operating voltage
24V DC
Version
Tunable White
Colour temperature
2700-6500K
Luminosity
600...1360lm/m
Number of pins
3
Maximum current
0.66A/m
Operating temperature
-20...40°C
Cutting length
26.3mm
Gross weight20 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELC-1624-CTK65
0 in TME stock
Net price for quantities from 1 m - 10.16 USDGross price for quantities from 1 m - 10.16 USD
Net price for quantities from 5 m - 9.08 USDGross price for quantities from 5 m - 9.08 USD
Net price for quantities from 10 m - 8.63 USDGross price for quantities from 10 m - 8.63 USD
Net price for quantities from 20 m - 8.20 USDGross price for quantities from 20 m - 8.20 USD
Net price for quantities from 60 m - 7.64 USDGross price for quantities from 60 m - 7.64 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.