+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELC-1624-RNK20

COB LED tape; RGBW; LED/m: 504; 12mm; IP20; 150°; 16W/m; CRImin: 90

NEW

Manufacturer: ESPE

Manufacturer part number:
ELC-1624-RNK20
TME Symbol:
ELC-1624-RNK20

Specification

Manufacturer
ESPE
Type of optoelectronic module
COB LED tape
LED colour
RGBW
LED per meter amount
504
Width
12mm
IP rating
IP20
Viewing angle
150°
Maximum power per meter
16W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
4000K
Luminosity
720lm/m
Number of pins
5
Maximum current
0.675A/m
Operating temperature
-20...40°C
Cutting length
56mm
Gross weight21.24 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELC-1624-RNK20
20 in TME stock
Net price for quantities from 1 m - 11.27 USDGross price for quantities from 1 m - 11.27 USD
Net price for quantities from 5 m - 10.08 USDGross price for quantities from 5 m - 10.08 USD
Net price for quantities from 10 m - 9.60 USDGross price for quantities from 10 m - 9.60 USD
Net price for quantities from 20 m - 9.08 USDGross price for quantities from 20 m - 9.08 USD
Net price for quantities from 60 m - 8.47 USDGross price for quantities from 60 m - 8.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.