+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELH2GM331O45KT

Capacitor: electrolytic; SNAP-IN; 330uF; 400VDC; Ø22x45mm; ±20%


Manufacturer: AISHI

Manufacturer part number:
ELH2GM331O45KT
TME Symbol:
ELH2GM331O45KT

Specification

Manufacturer
AISHI
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
400V DC
Body dimensions
Ø22x45mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Height
45mm
Diameter
22mm
Gross weight29.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors AISHI,
*
ELH2GM331O45KT
393 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 135 pcs - 1.66 USDGross price for quantities from 135 pcs - 1.66 USD
Net price for quantities from 270 pcs - 1.62 USDGross price for quantities from 270 pcs - 1.62 USD
Net price for quantities from 675 pcs - 1.59 USDGross price for quantities from 675 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 135 pcs