+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELS-0524-30K20

LED tape; white warm; LED/m: 120; 8mm; IP20; 120°; 4.8W/m; CRImin: 90


Manufacturer: ESPE

Manufacturer part number:
ELS-0524-30K20
TME Symbol:
ELS-0524-30K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
LED tape
LED colour
white warm
LED per meter amount
120
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
4.8W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
3000K
Luminosity
620lm/m
Number of pins
2
Maximum current
0.2A/m
Operating temperature
-25...40°C
Cutting length
8.33mm
Gross weight19.836 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELS-0524-30K20
25 in TME stock
Net price for quantities from 1 m - 5.82 USDGross price for quantities from 1 m - 5.82 USD
Net price for quantities from 5 m - 5.20 USDGross price for quantities from 5 m - 5.20 USD
Net price for quantities from 10 m - 4.94 USDGross price for quantities from 10 m - 4.94 USD
Net price for quantities from 25 m - 4.69 USDGross price for quantities from 25 m - 4.69 USD
Net price for quantities from 50 m - 4.37 USDGross price for quantities from 50 m - 4.37 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 25 m