+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELS-0524-40K20

LED tape; white neutral; LED/m: 120; 8mm; IP20; 120°; 4.8W/m; 24VDC


Manufacturer: ESPE

Manufacturer part number:
ELS-0524-40K20
TME Symbol:
ELS-0524-40K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
LED tape
LED colour
white neutral
LED per meter amount
120
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
4.8W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
4000K
Luminosity
670lm/m
Number of pins
2
Maximum current
0.2A/m
Operating temperature
-25...40°C
Cutting length
8.33mm
Gross weight20 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELS-0524-40K20
20 in TME stock
Net price for quantities from 1 m - 5.84 USDGross price for quantities from 1 m - 5.84 USD
Net price for quantities from 5 m - 5.22 USDGross price for quantities from 5 m - 5.22 USD
Net price for quantities from 10 m - 4.95 USDGross price for quantities from 10 m - 4.95 USD
Net price for quantities from 25 m - 4.71 USDGross price for quantities from 25 m - 4.71 USD
Net price for quantities from 50 m - 4.39 USDGross price for quantities from 50 m - 4.39 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 25 m