+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELS-1524-40K20

LED tape; white neutral; LED/m: 160; 8mm; IP20; 120°; 14.4W/m; 24VDC


Manufacturer: ESPE

Manufacturer part number:
ELS-1524-40K20
TME Symbol:
ELS-1524-40K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
LED tape
LED colour
white neutral
LED per meter amount
160
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
14.4W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
4000K
Luminosity
1950lm/m
Number of pins
2
Maximum current
0.6A/m
Operating temperature
-25...40°C
Cutting length
6.25mm
Gross weight20.536 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELS-1524-40K20
87 in TME stock
Net price for quantities from 1 m - 6.82 USDGross price for quantities from 1 m - 6.82 USD
Net price for quantities from 5 m - 6.08 USDGross price for quantities from 5 m - 6.08 USD
Net price for quantities from 10 m - 5.79 USDGross price for quantities from 10 m - 5.79 USD
Net price for quantities from 25 m - 5.50 USDGross price for quantities from 25 m - 5.50 USD
Net price for quantities from 50 m - 5.12 USDGross price for quantities from 50 m - 5.12 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 25 m