+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELSEC 10

Electrically insulated gloves; Size: 11; 10kV


Manufacturer: SECURA

Manufacturer part number:
ELSEC 10
TME Symbol:
ELSEC10

Specification

Manufacturer
SECURA
Type of OSH component
electrically insulated gloves
Size
11
AC test voltage
10kV
Conform to the norm
IEC 903
Thickness
1.5mm
Max. operating voltage
7.5kV AC
Leakage current
14mA
Elongation at rupture
600%
Class in accordance with PN-EN60903
1
Tensile strength
14MPa
Gross weight449.1 g

WATCH VIDEO

See other products in this category: Hand Protection SECURA,
*
ELSEC 10
27 in TME stock
Net price for quantities from 1 set - 35.27 USDGross price for quantities from 1 set - 35.27 USD
Net price for quantities from 5 set - 32.57 USDGross price for quantities from 5 set - 32.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set