+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELSEC 20

Electrically insulated gloves; Size: 11; 20kV


Manufacturer: SECURA

Manufacturer part number:
ELSEC 20
TME Symbol:
ELSEC20

Specification

Manufacturer
SECURA
Type of OSH component
electrically insulated gloves
Size
11
AC test voltage
20kV
Conform to the norm
IEC 903
Thickness
2.3mm
Max. operating voltage
17kV AC
Leakage current
16mA
Elongation at rupture
600%
Class in accordance with PN-EN60903
2
Tensile strength
14MPa
Gross weight560.8 g

WATCH VIDEO

See other products in this category: Hand Protection SECURA,
*
ELSEC 20
8 in TME stock
Net price for quantities from 1 set - 42.26 USDGross price for quantities from 1 set - 42.26 USD
Net price for quantities from 5 set - 39.30 USDGross price for quantities from 5 set - 39.30 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set