+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELSEC 5/9

Electrically insulated gloves; Size: 9; 5kV


Manufacturer: SECURA

Manufacturer part number:
ELSEC 5/9
TME Symbol:
ELSEC5/9

Specification

Manufacturer
SECURA
Type of OSH component
electrically insulated gloves
Size
9
AC test voltage
5kV
Conform to the norm
IEC 903
Thickness
1mm
Max. operating voltage
1kV AC
Leakage current
12mA
Elongation at rupture
600%
Class in accordance with PN-EN60903
0
Tensile strength
14MPa
Gross weight287.2 g

WATCH VIDEO

See other products in this category: Hand Protection SECURA,
*
ELSEC 5/9
17 in TME stock
Net price for quantities from 1 set - 28.49 USDGross price for quantities from 1 set - 28.49 USD
Net price for quantities from 5 set - 26.48 USDGross price for quantities from 5 set - 26.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set