+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NOVATEK ELECTRO | |
Type of automation module | timer | |
Number of operation modes | 3 | |
Operating temperature | -5...40°C | |
IP rating | IP30 | |
Additional functions | WiFi | |
Max. operating current | 16A |