+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM368-C-CU

Counter; digital,mounting; on panel; three-phase; LCD; Iin: 5A


Manufacturer: SELEC

Manufacturer part number:
EM368-C-CU
TME Symbol:
EM368-C-CU

Specification

Manufacturer
SELEC
Type of meter
counter
Kind of meter
digital, mounting
Mounting
on panel
Kind of network
three-phase
Measurement
active electric energy, power factor, reactive electric energy
Kind of display used
LCD
Maximum current
6A
Input current
5A
AC current measuring range
1...5kA/10kA
Input voltage
11...300V
AC voltage measuring range
100...500kV
Operating frequency
45...65Hz
Accuracy class
1
Output
pulse output
Interface
RS485
Communictions protocol
Modbus RTU
Operating temperature
-10...55°C
Dimensions (W x H x D)
99x99x55mm
Kind of measurement
indirect with 5A current transformer
Display parameters
8 digits
Supply voltage
  • 100...240V AC
Gross weight345.7 g

WATCH VIDEO

See other products in this category: Energy Meters SELEC,
*
EM368-C-CU
4 in TME stock
Net price for quantities from 1 pcs - 78.85 USDGross price for quantities from 1 pcs - 78.85 USD
Net price for quantities from 3 pcs - 71.89 USDGross price for quantities from 3 pcs - 71.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs