+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM4M-3P-C-100A

Counter; digital,mounting; for DIN rail mounting; LCD; 85÷265VAC


Manufacturer: SELEC

Manufacturer part number:
EM4M-3P-C-100A
TME Symbol:
EM4M-3P-C-100A

Specification

Manufacturer
SELEC
Type of meter
counter
Kind of meter
digital, mounting
Mounting
for DIN rail mounting
Kind of network
3-wire, 4-wire, three-phase
Measurement
AC current, active electric energy, AC voltage, apparent electric energy, frequency, power factor, reactive electric energy
Kind of display used
LCD
AC current measuring range
10mA...100A
Input voltage
85...285V
AC voltage measuring range
85...285V
Operating frequency
45...65Hz
True effective value measurement
True RMS
Accuracy class
1
Output
pulse output x2
Interface
RS485
Communictions protocol
Modbus RTU
Operating temperature
-10...55°C
Dimensions (W x H x D)
70x90x55mm
Kind of measurement
direct
Supply voltage
  • 85...265V AC
Gross weight352.82 g

WATCH VIDEO

See other products in this category: Energy Meters SELEC,
*
EM4M-3P-C-100A
0 in TME stock
Net price for quantities from 1 pcs - 115.19 USDGross price for quantities from 1 pcs - 115.19 USD
Net price for quantities from 5 pcs - 107.99 USDGross price for quantities from 5 pcs - 107.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs