+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60798

Marker localizer; LCD; -40÷70°C; 50607984


Manufacturer: TEMPO

Manufacturer part number:
60798
TME Symbol:
EML100

Specification

Manufacturer
TEMPO
Type of tester
marker localizer
Kind of display used
LCD
Operating temperature
-20...50°C
Storage temperature
-40...70°C
Dimensions
778x198x325mm
Related items
OM-01, OM-02, OM-03, OM-04, OM-05, OM-06, OM-07, OM-08, OM-09
Engineering PN
50607984
Power supply
  • battery AA 1,5V x12
Measuring instrument features
  • headphone jack
  • low battery indicator
  • waterproof
Battery/ rechargeable battery
  • none
Gross weight4.3722 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Metals & cables detectors TEMPO,
*
60798
4 in TME stock
Net price for quantities from 1 pcs - 1 288.91 USDGross price for quantities from 1 pcs - 1 288.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.