+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMS-0432115-060

Core: ferrite; E; 150nH; 18cm3; 1.83cm2; A: 42.8mm; B: 21.1mm; D: 15mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
EMS-0432115-060
TME Symbol:
EMS-0432115-060

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
150nH
Effective core volume (Ve)
18cm3
Effective core cross-section (Ae)
1.83cm2
A dimension
42.8mm
B dimension
21.1mm
C dimension
15.4mm
D dimension
15mm
E dimension
30.4mm
F dimension
11.9mm
Quantity in set/package
1pcs.
Gross weight100 g
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
EMS-0432115-060
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.