+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMS2-DOS-T-9-SWD

Motor starter; 3kW; 1.5÷7A; for DIN rail mounting; EMS2; 24VDC

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMS2-DOS-T-9-SWD

Alternative designations: 192389

TME Symbol:
EMS2-DOS-T-9-SWD

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
motor starter
Max motor power
3kW
Range of overcurrent release settings
1.5...7A
Mounting
for DIN rail mounting
Electrical connection
push-in terminals
Manufacturer series
EMS2
Control voltage
24V DC
Additional functions
monitoring functions via SmartWire-DT
Conform to the norm
ATEX Ex
Operating temperature
-5...55°C
Gross weight300 g
Certificates
EAN code4015081930869
See other products in this category: Starters EATON ELECTRIC,
See other products from this series.:
*
EMS2-DOS-T-9-SWD
0 in TME stock
Net price for quantities from 1 pcs - 324.76 USDGross price for quantities from 1 pcs - 324.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.