+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMS2-RO-T-3-SWD

Reversing motor starter; 1.1kW; 180mA÷3A; for DIN rail mounting

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMS2-RO-T-3-SWD

Alternative designations: 192384

TME Symbol:
EMS2-RO-T-3-SWD

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
reversing motor starter
Max motor power
1.1kW
Range of overcurrent release settings
180mA...3A
Mounting
for DIN rail mounting
Electrical connection
push-in terminals
Manufacturer series
EMS2
Control voltage
24V DC
Additional functions
monitoring functions via SmartWire-DT
Operating temperature
-5...55°C
Gross weight300 g
Certificates
EAN code4015081930814
See other products in this category: Starters EATON ELECTRIC,
See other products from this series.:
*
EMS2-RO-T-3-SWD
0 in TME stock
Net price for quantities from 1 pcs - 296.84 USDGross price for quantities from 1 pcs - 296.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.