+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 192390
Manufacturer | EATON ELECTRIC | |
Type of automation module | reversing motor starter | |
Max motor power | 3kW | |
Range of overcurrent release settings | 1.5...7A | |
Mounting | for DIN rail mounting | |
Electrical connection | push-in terminals | |
Manufacturer series | EMS2 | |
Control voltage | 24V DC | |
Additional functions | monitoring functions via SmartWire-DT | |
Conform to the norm | ATEX Ex | |
Operating temperature | -5...55°C |