+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMV 1200

Voltmeter; digital,mounting; 4÷25V; on panel; M5 screw; LCD


Manufacturer: LASCAR

Manufacturer part number:
EMV 1200
TME Symbol:
EMV1200

Specification

Manufacturer
LASCAR
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
4...25V
DC voltage measuring accuracy
±(200mV + 1 digit)
Mounting
on panel
Mechanical mounting
M5 screw
Kind of display used
LCD
Display parameters
3 digit
Digit height
12.5mm
Measurement
DC voltage
Sampling
3x/s
Voltage measuring resolution
0.1V DC
Protection
against reverse polarity
Mounting hole dimensions
Ø5.5mm
Dimensions (W x H x D)
43.5x21.4x7mm
Measuring instrument features
splashproof enclosure
Supply voltage
  • 3...50V DC
Gross weight15.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltmeters LASCAR,
*
EMV 1200
5 in TME stock
Net price for quantities from 1 pcs - 41.02 USDGross price for quantities from 1 pcs - 41.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.