+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPH0400121

Two-way switch; 250VAC; IP20; plaster embedded,in mounting box

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EPH0400121
TME Symbol:
EPH0400121

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
two-way switch
Rated voltage
250V AC
Current rating 1
10A
IP rating
IP20
Mounting
in mounting box, plaster embedded
Operating temperature
-5...40°C
Colour
white
Stable positions number
bistable
Button marking
blank
Manufacturer series
Asfora
Illumination
none
Mechanical impact resistance
IK02
Number of buttons
1
Leads
push-in terminals
Version
with frame
Gross weight72.4 g
Certificates
EAN code3606480525087
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
EPH0400121
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 5 pcs - 4.14 USDGross price for quantities from 5 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD