+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM12V2-05R5-12R0P

Converter: DC/DC; Uin: 3÷14.4VDC; Uout: 600mVDC÷5.5VDC; Iout: 12A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EPM12V2-05R5-12R0P
TME Symbol:
EPM12V2-05R5-12R0P

Specification

Manufacturer
EATON ELECTRONICS
Type of converter
DC/DC
Input voltage
3...14.4V DC
Output voltage
0.6...5.5V DC
Output current
12A
Mounting
SMT
Manufacturer series
EPM
Body dimensions
12.2x12.2x3.1mm
Efficiency
91%
Operating temperature
-40...90°C
Protection
short circuit protection SCP
Converter features
remote ON/OFF control
Number of outputs
1
Gross weight6.6 g
See other products in this category: DC/DC Converters EATON ELECTRONICS,
See other products from this series.:
*
EPM12V2-05R5-12R0P
0 in TME stock
Net price for quantities from 850 pcs - 14.82 USDGross price for quantities from 850 pcs - 14.82 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.