+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM25361V-12R-1R2D

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; SMT


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EPM25361V-12R-1R2D
TME Symbol:
EPM25361V-12R-1R2D

Specification

Manufacturer
EATON ELECTRONICS
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.25A
Output current 2
1.25A
Mounting
SMT
Manufacturer series
EPM
Body dimensions
25.4x25.4x10.16mm
Efficiency
89%
Operating temperature
-40...105°C
Insulation voltage
1.6kV DC
Converter features
remote ON/OFF control
Number of outputs
1
Dimensions
1"x1"
Gross weight29.28 g
See other products in this category: DC/DC Converters EATON ELECTRONICS,
See other products from this series.:
*
EPM25361V-12R-1R2D
0 in TME stock
Net price for quantities from 60 pcs - 43.04 USDGross price for quantities from 60 pcs - 43.04 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.