+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRONICS
Manufacturer | EATON ELECTRONICS | |
Type of converter | DC/DC | |
Power | 30W | |
Input voltage | 9...36V DC | |
Output voltage | 24V DC | |
Output current | 1.25A | |
Mounting | SMT | |
Manufacturer series | EPM | |
Body dimensions | 25.4x25.4x10.16mm | |
Efficiency | 90.5% | |
Operating temperature | -40...105°C | |
Insulation voltage | 1.6kV DC | |
Converter features | remote ON/OFF control | |
Number of outputs | 1 | |
Dimensions | 1"x1" |