+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM25362V-12R-3R3S

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 3.33A; SMT


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EPM25362V-12R-3R3S
TME Symbol:
EPM25362V-12R-3R3S

Specification

Manufacturer
EATON ELECTRONICS
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
3.33A
Mounting
SMT
Manufacturer series
EPM
Body dimensions
50.8x25.4x10.49mm
Efficiency
92%
Operating temperature
-40...105°C
Insulation voltage
1.6kV DC
Converter features
remote ON/OFF control
Number of outputs
1
Dimensions
2"x1"
Gross weight56.67 g
See other products in this category: DC/DC Converters EATON ELECTRONICS,
See other products from this series.:
*
EPM25362V-12R-3R3S
0 in TME stock
Net price for quantities from 40 pcs - 45.42 USDGross price for quantities from 40 pcs - 45.42 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.