+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM25751V-12R-R62D

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EPM25751V-12R-R62D
TME Symbol:
EPM25751V-12R-R62D

Specification

Manufacturer
EATON ELECTRONICS
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.625A
Output current 2
0.625A
Mounting
SMT
Manufacturer series
EPM
Body dimensions
25.4x25.4x10.16mm
Efficiency
89.5%
Operating temperature
-40...105°C
Insulation voltage
1.6kV DC
Converter features
remote ON/OFF control
Number of outputs
1
Dimensions
1"x1"
Gross weight29.28 g
See other products in this category: DC/DC Converters EATON ELECTRONICS,
See other products from this series.:
*
EPM25751V-12R-R62D
0 in TME stock
Net price for quantities from 60 pcs - 29.67 USDGross price for quantities from 60 pcs - 29.67 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.