+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPN0024

Connector: AC supply; screw terminal; male; EPN2; 16A; 250VAC


Manufacturer: AAG STUCCHI

Manufacturer part number:
EPN0024
TME Symbol:
EPN0024

Specification

Manufacturer
AAG STUCCHI
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Manufacturer series
EPN2
Current rating
16A
Rated voltage
250V AC
Number of pins
2
Wire cross-section
0.5...1.5mm2
Mechanical mounting
for cable
Spatial orientation
straight
Body colour
black
Gross weight8.82 g
Certificates
See other products in this category: AC connectors - others AAG STUCCHI,
See other products from this series.:
*
EPN0024
82 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 20 pcs - 2.09 USDGross price for quantities from 20 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs