+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AAG STUCCHI | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | EPN2 | |
Current rating | 16A | |
Rated voltage | 250V AC | |
Number of pins | 2 | |
Wire cross-section | 0.5...1.5mm2 | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Body colour | black-brown |