+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPN1104

Connector: AC supply; screw terminal; male; EPN3; 20A; 250VAC; 2+PE


Manufacturer: AAG STUCCHI

Manufacturer part number:
EPN1104
TME Symbol:
EPN1104

Specification

Manufacturer
AAG STUCCHI
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Manufacturer series
EPN3
Current rating
20A
Rated voltage
250V AC
Number of pins
3
Wire cross-section
0.5...2.5mm2
Mechanical mounting
for cable
Spatial orientation
straight
Connector pinout layout
2+PE
Body colour
black
Gross weight18.56 g
Certificates
See other products in this category: AC connectors - others AAG STUCCHI,
See other products from this series.:
*
EPN1104
71 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 20 pcs - 5.62 USDGross price for quantities from 20 pcs - 5.62 USD
Net price for quantities from 50 pcs - 5.03 USDGross price for quantities from 50 pcs - 5.03 USD
Net price for quantities from 100 pcs - 4.44 USDGross price for quantities from 100 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs