+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPP-120S-24

Power supply: switching; open; 120W; 113÷370VDC; 80÷264VAC; OUT: 1

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
EPP-120S-24
TME Symbol:
EPP-120S-24

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
0.12kW
Number of outputs
1
Output voltage
24V DC
Output current
5A
Operating temperature
-30...85°C
Efficiency
93%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
76.2x50.8x28mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
EPP-120S
Maximum current
6.25A
Power consumption without load
<0.3W
Output voltage range
22.8...25.2V DC
Supply voltage
  • 80...264V AC
  • 113...370V DC
Gross weight130 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
EPP-120S-24
0 in TME stock
Net price for quantities from 1 pcs - 29.80 USDGross price for quantities from 1 pcs - 29.80 USD
Net price for quantities from 5 pcs - 28.40 USDGross price for quantities from 5 pcs - 28.40 USD
Net price for quantities from 10 pcs - 27.21 USDGross price for quantities from 10 pcs - 27.21 USD
Net price for quantities from 20 pcs - 26.40 USDGross price for quantities from 20 pcs - 26.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.