+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.12kW | |
Number of outputs | 1 | |
Output voltage | 27V DC | |
Output current | 4.44A | |
Operating temperature | -30...85°C | |
Efficiency | 94% | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Body dimensions | 76.2x50.8x28mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | EPP-120S | |
Maximum current | 5.55A | |
Power consumption without load | <0.3W | |
Output voltage range | 25.6...28.4V DC |