+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPP-200-24

Power supply: switching; open; 200W; 127÷370VDC; 90÷264VAC; OUT: 1

Manufacturer: MEAN WELL

Manufacturer part number:
EPP-200-24
TME Symbol:
EPP-200-24

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
0.2kW
Number of outputs
1
Output voltage
24V DC
Output current
8.4A
Operating temperature
-30...70°C
Efficiency
94%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
101.6x50.8x29mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
EPP-200
Additional functions
active PFC
Maximum current
8.4A
Power consumption without load
<0.5W
Output voltage range
22.8...25.2V DC
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • rated parameters obtained at full load
  • the maximum current only with additional cooling
Dimensions
Gross weight192.61 g
Certificates
EAN code4711287425221

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
EPP-200-24
3 in TME stock
Net price for quantities from 1 pcs - 42.45 USDGross price for quantities from 1 pcs - 42.45 USD
Net price for quantities from 5 pcs - 40.45 USDGross price for quantities from 5 pcs - 40.45 USD
Net price for quantities from 10 pcs - 38.65 USDGross price for quantities from 10 pcs - 38.65 USD
Net price for quantities from 20 pcs - 37.55 USDGross price for quantities from 20 pcs - 37.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcsCardboard = 72 pcs