+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of relay | solid state | |
Control current max. | 50mA | |
Max. operating current | 80mA | |
Switched voltage | max. 350V AC, max. 350V DC | |
Manufacturer series | EPR | |
Relay variant | 1-phase, PhotoMOS | |
On-state resistance | 50Ω | |
Mounting | SMT | |
Case | SOP4 | |
Body dimensions | 4.7x4.4x2mm | |
Operate time | 1.5ms | |
Operating temperature | -40...85°C |