+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 15.12W | |
Number of outputs | 1 | |
Output voltage | 36V DC | |
Output current | 0.42A | |
Operating temperature | -30...70°C | |
Efficiency | 85% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 63.5x45.7x24mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | EPS-15 | |
Power consumption without load | <0.3W | |
Related items | BVH-21T-P1.1, SVH-200BK22, VHR-2N, VHR-3N | |
Output voltage range | 32.4...39.6V DC |