+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPS-35-12

Power supply: switching; open; 36W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: MEAN WELL

Manufacturer part number:
EPS-35-12
TME Symbol:
EPS-35-12

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
36W
Number of outputs
1
Output voltage
12V DC
Output current
3A
Operating temperature
-30...70°C
Efficiency
87%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x50.8x24mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
EPS-35
Power consumption without load
<0.3W
Related items
BVH-21T-P1.1, SVH-200BK22, VHR-2N, VHR-3N
Output voltage range
10.8...13.5V DC
Supply voltage
  • 85...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight85.9 g
Certificates
EAN code4711287424460

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
EPS-35-12
237 in TME stock
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 5 pcs - 11.81 USDGross price for quantities from 5 pcs - 11.81 USD
Net price for quantities from 10 pcs - 11.20 USDGross price for quantities from 10 pcs - 11.20 USD
Net price for quantities from 20 pcs - 10.91 USDGross price for quantities from 20 pcs - 10.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 120 pcs