+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPS-45-12-C

Power supply: switching; open; 45W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: MEAN WELL

Manufacturer part number:
EPS-45-12-C
TME Symbol:
EPS-45-12-C

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
45W
Number of outputs
1
Output voltage
12V DC
Output current
3.75A
Operating temperature
-30...70°C
Efficiency
87%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
103.4x62x37mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
EPS-45
Power consumption without load
<0.3W
Related items
BVH-21T-P1.1, SVH-200BK22, VHR-3N, VHR-4N
Output voltage range
10.8...13.5V DC
Supply voltage
  • 85...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight278.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
EPS-45-12-C
10 in TME stock
Net price for quantities from 1 pcs - 17.26 USDGross price for quantities from 1 pcs - 17.26 USD
Net price for quantities from 5 pcs - 16.46 USDGross price for quantities from 5 pcs - 16.46 USD
Net price for quantities from 10 pcs - 15.66 USDGross price for quantities from 10 pcs - 15.66 USD
Net price for quantities from 20 pcs - 15.26 USDGross price for quantities from 20 pcs - 15.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.