+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPS-45S-15

Power supply: switching; open; 45W; 80÷264VAC; OUT: 1; Uout: 15VDC


Manufacturer: MEAN WELL

Manufacturer part number:
EPS-45S-15
TME Symbol:
EPS-45S-15

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
45W
Number of outputs
1
Output voltage
15V DC
Output current
3A
Operating temperature
-30...70°C
Efficiency
89%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x50.8x24mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
EPS-45S
Power consumption without load
<0.1W
Output voltage range
13.5...16.5V DC
Supply voltage
  • 80...264V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight105.9 g
Certificates
EAN code4711287424569

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
EPS-45S-15
13 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 5 pcs - 13.00 USDGross price for quantities from 5 pcs - 13.00 USD
Net price for quantities from 10 pcs - 12.50 USDGross price for quantities from 10 pcs - 12.50 USD
Net price for quantities from 20 pcs - 12.10 USDGross price for quantities from 20 pcs - 12.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.