+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NI 28

Stripping tool; 4÷28mm2; Wire: round; 170mm


Manufacturer: ERKO

Manufacturer part number:
NI 28
TME Symbol:
ER-NI28

Specification

Manufacturer
ERKO
Type of tool
stripping tool
Wire cross-section
4...28mm2
Kind of stripping wire
round
Tool length
170mm
Gross weight114.99 g
See other products in this category: Strippers for wire & cable ERKO,
*
NI 28
3 in TME stock
Net price for quantities from 1 pcs - 25.57 USDGross price for quantities from 1 pcs - 25.57 USD
Net price for quantities from 3 pcs - 23.87 USDGross price for quantities from 3 pcs - 23.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.