+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR_33-T6

Crimping jaws; insulated solder sleeves; 0.5÷6mm2; 20AWG÷10AWG


Manufacturer: ERKO

Manufacturer part number:
PR_33-T6
TME Symbol:
ER-PR33T6

Specification

Manufacturer
ERKO
Type of crimping tool accessories
crimping jaws
Wire cross-section
0.5...6mm2
Wire size
20AWG...10AWG
Tool material
steel
Related items
ER-PR33
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Gross weight65.67 g
See other products in this category: Crimping Tools for Terminals ERKO,
*
PR_33-T6
1 in TME stock
Net price for quantities from 1 pcs - 25.59 USDGross price for quantities from 1 pcs - 25.59 USD
Net price for quantities from 3 pcs - 23.88 USDGross price for quantities from 3 pcs - 23.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.