+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRF 2,5-6

Tool: for crimping; solar connectors type MC4; 2.5÷6mm2; 210mm

Manufacturer: ERKO

Manufacturer part number:
PRF 2,5-6
TME Symbol:
ER-PRF2.5-6

Specification

Manufacturer
ERKO
Type of tool
for crimping
Crimp tool application
solar connectors type MC4
Wire cross-section
2.5...6mm2
Tool length
210mm
Application
photovoltaics
Gross weight583.8 g
See other products in this category: Crimping Tools - Others ERKO,
*
PRF 2,5-6
3 in TME stock
Net price for quantities from 1 set - 84.40 USDGross price for quantities from 1 set - 84.40 USD
Net price for quantities from 3 set - 78.70 USDGross price for quantities from 3 set - 78.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.